
16-bit RISC microcontroller featuring a dsPIC core, operating at up to 20MHz. This FLASH memory microcontroller offers 144KB of program memory and 8KB of RAM. Equipped with I2C, SPI, UART, USART, and CAN interfaces, it includes 68 I/Os and 5 timers/counters. Packaged in a TQFP, this surface mount device supports a voltage range of 3V to 5.5V and operates from -40°C to 125°C.
Microchip DSPIC30F6014AT-20E/PF technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 20MHz |
| Interface | I2C, SPI, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 20MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 144KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 68 |
| Number of Programmable I/O | 80 |
| Number of Timers/Counters | 5 |
| Oscillator Type | Internal |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, LVD |
| Radiation Hardening | No |
| RAM Size | 8KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 30F |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC30F6014AT-20E/PF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
