16-bit microcontroller featuring a maximum clock frequency of 64 MHz and a speed of 100 MIPS. This industrial-grade device offers 53 I/O lines, 49152 bytes of RAM, and 174762 words of FLASH ROM. Integrated peripherals include PWM channels, ADC, DMA channels, and DAC channels. Operating across an industrial temperature range of -40°C to 85°C, it is housed in a 64-terminal S-PQCC-N64 package with dimensions of 9mm x 9mm. Supply voltage ranges from 3V to 3.6V with a nominal value of 3.3V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33CH512MP506-I/MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N64 |
| Width | 9 |
| Length | 9 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 53 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 100 |
| ROM Programmability | FLASH |
| ROM (words) | 174762 |
| RAM (bytes) | 49152 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33CH512MP506-I/MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.