The DSPIC33CH64MP508-E/PT is an 80-pin TQFP packaged automotive DSP peripheral controller with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It operates on a nominal supply voltage of 3.3V, with a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device has a maximum clock frequency of 64 MHz and is compliant with AEC-Q100 screening level. It features a quad terminal position and a JEDEC package code of S-PQFP-G80.
Microchip DSPIC33CH64MP508-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DSP PERIPHERAL CONTROLLER |
| External Data Bus Width | 0 |
| Screening Level | AEC-Q100 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33CH64MP508-E/PT to view detailed technical specifications.
No datasheet is available for this part.