The DSPIC33CK128MP208-E/PT is a 16-bit microcontroller from Microchip, operating at a maximum frequency of 64 MHz. It features 128 KB of flash memory and is packaged in an 80-pin TQFP. The device is rated for operation over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It is suitable for use in automotive applications.
Microchip DSPIC33CK128MP208-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33CK128MP208-E/PT to view detailed technical specifications.
No datasheet is available for this part.