The DSPIC33CK128MP508-H/PT is a 16-bit microcontroller from Microchip, featuring a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has 80 terminals and a quad terminal position. The device is packaged in a 80-pin TQFP with dimensions of 12mm in width and length. It operates on a nominal supply voltage of 3.3V, with a minimum and maximum supply voltage of 3V and 3.6V, respectively. The microcontroller has a maximum clock frequency of 64 MHz and a bit size of 16 bits. It also features flash ROM programmability and meets the AEC-Q100 screening level.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |