The DSPIC33CK256MP205-E/M4 is a 16-bit microcontroller from Microchip, operating at a maximum clock frequency of 64 MHz. It features 16 KB of flash memory and is packaged in a UQFN-48 package. The device is designed for automotive applications and is compliant with AEC-Q100 standards. It can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Microchip DSPIC33CK256MP205-E/M4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.