The DSPIC33CK256MP505T-I/PT is a 16-bit digital signal processor microcontroller from Microchip, packaged in a 48-pin TQFP package. It operates within an industrial temperature range of -40°C to 85°C, with a maximum supply current of 300 mA and a nominal supply voltage of 3.3V. The device features a clock frequency of up to 64 MHz and a 256 KB flash memory. It is compliant with the TS 16949 screening level.
Microchip DSPIC33CK256MP505T-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.