The DSPIC33CK32MP203T-I/M5 is a 16-bit digital signal processor from Microchip, operating at a maximum frequency of 64 MHz. It is designed for industrial applications and has a supply voltage range of 3 to 3.6V. The device is packaged in a UQFN-36 package and has a maximum supply current of 300mA. It is compliant with the TS 16949 screening level.
Microchip DSPIC33CK32MP203T-I/M5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N36 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33CK32MP203T-I/M5 to view detailed technical specifications.
No datasheet is available for this part.