This 16-bit microcontroller features a 64-pin TQFP package and operates within an industrial temperature range of -40°C to 85°C. It is powered by a nominal supply voltage of 3.3V, with a minimum and maximum voltage range of 3V and 3.6V, respectively. The device has a maximum clock frequency of 64 MHz and is designed for use in digital signal processing applications.
Microchip DSPIC33CK64MP206-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 64 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G64 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.