The DSPIC33CK64MP505-E/M4 is a 16-bit digital signal processor with a maximum operating frequency of 64 MHz. It has 48 terminals and is packaged in a 48-pin LCC package. The device operates over a temperature range of -40°C to 125°C and is compliant with AEC-Q100. It has a nominal supply voltage of 3.3V and a maximum supply voltage of 3.6V.
Checking distributor stock and pricing after the page loads.
Microchip DSPIC33CK64MP505-E/M4 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N48 |
| Width | 6 |
| Length | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, CONTROLLER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.