The DSPIC33CK64MP508-E/PT is an 80-pin TQFP automotive digital signal processor from Microchip. It operates within a temperature range of -40 to 125 degrees Celsius and is compliant with AEC-Q100. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 3.0V. It can run at a maximum clock frequency of 64MHz and has a maximum supply current of 300uA.
Microchip DSPIC33CK64MP508-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 300 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 64 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 4 |
| ROM Programmability | FLASH |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33CK64MP508-E/PT to view detailed technical specifications.
No datasheet is available for this part.