The DSPIC33EP128GM304 is a 128KB FLASH microcontroller from Microchip, featuring a dsPIC core and operating at up to 150°C. It has 18 ADC channels, 35 I/Os, and 13 timers/counters. The device supports I2C, SPI, IrDA, UART, and USART interfaces and includes peripherals such as brown-out detect/reset, POR, PWM, WDT, and DMA. It is available in a TQFP package and is compliant with AEC-Q100.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 18 |
| Number of I/Os | 35 |
| Number of Timers/Counters | 13 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |