The dsPIC33EP128GM310-H/PT is a 16-bit microcontroller with a core architecture of dsPIC and a memory size of 128KB. It features a data bus width of 16 bits and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates within a temperature range of -40°C to 150°C and is supplied with a voltage of 3.3V. It has 85 I/Os and 13 timers/counters, and is available in a TQFP package.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of I/Os | 85 |
| Number of Timers/Counters | 13 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 119 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |