
The DSPIC33EP128GM604 is a 16-bit microcontroller from Microchip, featuring a dsPIC core architecture and 128KB of FLASH memory. It has 16KB of RAM and supports a range of interfaces including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 125°C and is available in a VQFN-44 package. It also features peripherals such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, as well as 18 ADC channels and 35 I/Os. The DSPIC33EP128GM604 is RoHS compliant and part of Microchip's Automotive and AEC-Q100 series.
Microchip DSPIC33EP128GM604-E/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 18 |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128GM604-E/ML to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.