The DSPIC33EP128GM604-H/PT is a high-performance microcontroller from Microchip, featuring a dsPIC core architecture and a range of interfaces including I2C, SPI, and UART. It has a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The device includes 128KB of FLASH memory and 16KB of RAM, as well as 18 ADC channels and 35 I/Os. It also features a range of peripherals, including brown-out detect/reset, power-on reset, PWM, and a watchdog timer. The device is packaged in a TQFP package and is compliant with AEC-Q100 for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 18 |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |