
Microchip DSPIC33EP128GM604-I/ML technical specifications.
| Package/Case | QFN |
| Data Bus Width | 16b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 18 |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | 70 MIPs |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128GM604-I/ML to view detailed technical specifications.
No datasheet is available for this part.