
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at up to 70MHz with a 16-bit data bus width. Offers multiple interfaces including I2C, SPI, UART, USART, and CAN. Includes 21 programmable I/O pins and 5 timers/counters. Packaged in a 28-pin DIP, this RoHS compliant component operates from 2.95V to 3.6V with a maximum operating temperature of 85°C.
Microchip dsPIC33EP128GP502-I/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP128GP502-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.