16-bit dsPIC Digital Signal Controller featuring 128KB Flash memory and 16KB RAM. Operates at up to 60MHz with a 70MHz core architecture, supporting I2C, SPI, IrDA, UART, USART, and CAN interfaces. Includes 35 programmable I/O pins, 5 timers/counters, and peripherals like PWM, WDT, and DMA. Designed for surface mount with an operating voltage of 3.3V, suitable for temperatures from -40°C to 85°C.
Microchip dsPIC33EP128GP504T-I/TL technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP128GP504T-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
