
16-bit dsPIC microcontroller featuring 128KB FLASH memory and 16KB RAM. Operates at a maximum frequency of 70MHz with a 3.3V supply voltage, ranging from 3V to 3.6V. Offers 53 programmable I/Os, 16 ADC channels, and multiple communication interfaces including I2C (2 channels), SPI (2 channels), CAN, IrDA, UART (2 channels), USART, and LIN. Includes integrated peripherals such as POR, PWM, WDT, and DMA. Packaged in a 64-pin TQFP with dimensions of 10mm x 10mm x 1.05mm, operating between -40°C and 85°C, and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP128GP506-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP128GP506-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dSPIC33EP |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128GP506-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.