16-bit digital signal processor microcontroller featuring 128KB Flash memory and 8KB RAM. Operates at a maximum clock frequency of 60 MHz with 33 I/O lines. Includes PWM, ADC, DMA, and DAC channels. Housed in a 48-terminal, 7x7mm S-PQFP-G48 package. Automotive temperature grade (-40°C to 125°C) with AEC-Q100 and TS 16949 screening. Nominal supply voltage of 3.3V.
Microchip DSPIC33EP128GS805-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 42 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| Number of I/O Lines | 33 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP128GS805-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.