This 16-bit microcontroller features 131072 words of FLASH programmable ROM, 8192 bytes of RAM, and 67 I/O lines. It operates at a maximum clock frequency of 60 MHz and has a temperature grade of AUTOMOTIVE. The device is available in a TQFP-80 package and meets the screening level of AEC-Q100 and TS 16949. It also includes features such as PWM channels, ADC, DMA channels, and DAC channels. The microcontroller has a supply voltage range of 3 to 3.6 volts and a maximum operating temperature of 125 degrees Celsius.
Checking distributor stock and pricing after the page loads.
Microchip DSPIC33EP128GS808T-E/PT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 80 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G80 |
| Width | 12 |
| Length | 12 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 67 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| ROM (words) | 131072 |
| RAM (bytes) | 8192 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | YES |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.