The dsPIC33EP128MC202-E/MM is a 16-bit microcontroller with a core architecture of dsPIC and a data bus width of 16 bits. It operates at a maximum frequency of 60MHz and has a memory size of 128KB with a memory type of FLASH. The device is supplied with a voltage of 3.3V and features a range of peripherals including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It also supports DMA and is compliant with AEC-Q100 and RoHS standards. The device is packaged in a VQFN package and is suitable for surface mount applications. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Microchip dsPIC33EP128MC202-E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip dsPIC33EP128MC202-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP128MC202-E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.