16-bit Flash microcontroller featuring a 70 MHz clock speed and 21 I/O lines. This industrial-grade MCU operates from 3V to 3.6V supply voltage with a maximum supply current of 150mA. It includes 16384 bytes of RAM and 43690 words of FLASH memory, along with PWM channels, ADC, and DMA channels. Packaged in a 28-terminal PDIP, it supports an operating temperature range of -40°C to 85°C.
Microchip DSPIC33EP128MC202-I/SP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T28 |
| Width | 7.62 |
| Length | 34.671 |
| Pin Count | 28 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| ROM (words) | 43690 |
| RAM (bytes) | 16384 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP128MC202-I/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.