The dsPIC33EP128MC202T-E/MM is a 16-bit microcontroller with 128KB of FLASH memory, operating within a temperature range of -40°C to 125°C. It features a 16-bit data bus width and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device is packaged in a VQFN package and is suitable for surface mount applications. It also includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. The device is compliant with AEC-Q100 and RoHS standards.
Sign in to ask questions about the Microchip DSPIC33EP128MC202T-E/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP128MC202T-E/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128MC202T-E/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.