16-bit dsPIC™ 33EP series microcontroller featuring a 70MHz core frequency and 128KB FLASH memory. This surface mount device offers 16KB RAM, 21 programmable I/O pins, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, IrDA, PWM, DMA, Brown-out Detect/Reset, POR, and WDT. Operating voltage ranges from 2.95V to 3.6V, with an operating temperature range of -40°C to 85°C. Packaged in SSOP-28 for tape and reel, this RoHS compliant component is ideal for demanding applications.
Sign in to ask questions about the Microchip DSPIC33EP128MC202T-I/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP128MC202T-I/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128MC202T-I/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.