16-bit Digital Signal Controller (DSC) featuring a dsPIC core, operating at up to 60MHz. This surface-mount component offers 128KB of FLASH memory and 16KB of RAM. Integrated peripherals include CAN, I2C, SPI, UART, USART, IrDA, multiple PWM modules (MCPWM), QEI, and 3 operational amplifiers. With 35 programmable I/O pins and a wide operating temperature range of -40°C to 125°C, it supports a supply voltage of 2.95V to 3.6V.
Checking distributor stock and pricing after the page loads.
Microchip DSPIC33EP128MC504-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
No datasheet is available for this part.