Digital Signal Processor, 0-Ext Bit, 60MHz, CMOS, PQFP64
Checking distributor stock and pricing after the page loads.
Microchip DSPIC33EP128MC506-H/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 16KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Not Compliant |
No datasheet is available for this part.