
16-bit dsPIC™ microcontroller featuring a 70MHz core frequency and 128KB FLASH memory. This MCU offers 16 ADC channels, 53 programmable I/Os, and integrated peripherals including PWM, WDT, and DMA. Interfaces supported include I2C, SPI, CAN, and UART. Packaged in a 64-pin TQFP with dimensions of 10mm x 10mm x 1.05mm, operating from 2.95V to 3.6V.
Sign in to ask questions about the Microchip DSPIC33EP128MC506-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP128MC506-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 128KB |
| Frequency | 70MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, CAN, UART, IrDA, USART |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Number of ADC Channels | 16 |
| Number of I/Os | 53 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 6 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 5 |
| Number of UART Channels | 2 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 16KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 10mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP128MC506-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.