The DSPIC33EP256GM304-H/PT is a 16-bit microcontroller with 256KB of FLASH memory and 32KB of RAM. It features a dsPIC core architecture and supports various interfaces including I2C, SPI, IrDA, UART, and USART. The device operates over a temperature range of -40°C to 150°C and is available in a TQFP package. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as 18 ADC channels and 35 I/Os. The device is compliant with AEC-Q100 and is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 18 |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |