The DSPIC33EP256GM604-H/ML is a 256KB microcontroller with a dsPIC core, operating between -40°C and 150°C. It features 18 ADC channels, 35 I/Os, and a 256KB FLASH memory. The device supports I2C, SPI, IrDA, UART, and USART interfaces, and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA. It is packaged in a VQFN package and is compliant with AEC-Q100 automotive standards.
Checking distributor stock and pricing after the page loads.
Microchip DSPIC33EP256GM604-H/ML technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of ADC Channels | 18 |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |