The DSPIC33EP256GM706-H/PT is a high-performance microcontroller designed for automotive applications. It features a dsPIC core architecture and 256 kilobytes of flash memory, which enables efficient storage and execution of complex code. The device supports a 16-bit data bus, allowing for fast and reliable data transfer between components. It also interfaces with a variety of communication protocols, including I2C, SPI, IrDA, UART, and USART, making it suitable for a range of applications. The DSPIC33EP256GM706-H/PT operates within a temperature range of -40 degrees Celsius to 150 degrees Celsius, making it suitable for use in harsh environments. It is available in a VQFN package and features a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer, as well as DMA support.
Checking distributor stock and pricing after the page loads.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 53 |
| Oscillator Type | Internal |
| Package Quantity | 160 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Not Compliant |