
The DSPIC33EP256GP502-E/SP is a 70MHz microcontroller from Microchip, featuring a dsPIC core and 256KB of FLASH memory, along with 32KB of RAM. This device supports a range of interfaces, including I2C, SPI, IrDA, UART, USART, and CAN, and operates within a supply voltage range of 2.95V to 3.6V. It is available in a DIP-28 package and is designed to withstand temperatures from -40°C to 125°C, making it suitable for use in automotive applications that meet AEC-Q100 standards. Additionally, the microcontroller includes various peripherals, such as brown-out detect/reset, power-on reset, PWM, and watchdog timer, to support a wide range of applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP256GP502-E/SP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Through Hole |
| Number of I/Os | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256GP502-E/SP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.