16-bit dsPIC microcontroller featuring 70MHz operation and 256KB FLASH memory. This surface mount device offers 32KB RAM, 21 programmable I/O pins, and 5 timers/counters. Integrated peripherals include I2C, SPI, UART, USART, CAN, PWM, WDT, and DMA. Operating voltage ranges from 2.95V to 3.6V, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Microchip DSPIC33EP256GP502T-I/MM datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256GP502T-I/MM technical specifications.
| Package/Case | VQFN |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Frequency | 70MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 1600 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256GP502T-I/MM to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.