The DSPIC33EP256GP504-E/TL is a 16-bit dsPIC microcontroller from Microchip, designed for automotive applications. It features 256KB of FLASH memory and 35 input/output pins, allowing for a wide range of interface options, including I2C, SPI, IrDA, UART, and USART. This microcontroller operates over a temperature range of -40°C to 125°C and meets the AEC-Q100 standard for automotive electronics. It is packaged in a 6x6mm lead-free package with a 0.90mm height and 0.50mm pitch. The device also includes various peripherals, such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer.
Sign in to ask questions about the Microchip DSPIC33EP256GP504-E/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256GP504-E/TL technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256GP504-E/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.