The dsPIC 33EP256GP504T is a 16-bit microcontroller from Microchip, featuring a dsPIC core architecture and 256KB of FLASH memory. It operates over a temperature range of -40°C to 125°C and is available in a TQFP-44 package. The device supports various interfaces, including I2C, SPI, IrDA, UART, and USART, and has 35 I/Os. It also includes peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The device is compliant with AEC-Q100 and RoHS standards.
Microchip DSPIC33EP256GP504T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
No datasheet is available for this part.