The dsPIC 33EP256GP504T is a 70MHz 16-bit microcontroller with 256KB of FLASH memory. It features a range of interfaces including I2C, SPI, and UART, as well as peripherals such as brown-out detect/reset, POR, PWM, WDT, and DMA. The device is compliant with AEC-Q100 and is packaged in a VTLA-44 lead-free package. It operates over a temperature range of -40°C to 125°C with a supply voltage of 2.95V to 3.6V.
Sign in to ask questions about the Microchip DSPIC33EP256GP504T-E/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256GP504T-E/TL technical specifications.
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 70MHz |
| Interface | I2C, SPI, IrDA, UART, USART, CAN |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of I/Os | 35 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 3300 |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 32KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256GP504T-E/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.