The DSPIC33EP256GP504T-H/PT is a 44-pin TQFP digital signal processor from Microchip, designed for automotive applications. It operates within a temperature range of -40 to 150 degrees Celsius and is compliant with AEC-Q100 and TS 16949 standards. The device has a nominal supply voltage of 3.3V, with a minimum of 3V and a maximum of 3.6V. It can operate at a maximum clock frequency of 60MHz.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 150 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Screening Level | AEC-Q100; TS 16949 |
| REACH | Compliant |
| Military Spec | False |