
16-bit dsPIC microcontroller featuring 256KB FLASH memory and 32KB RAM. Operates at up to 70MHz with a 16-bit data bus width. Includes SPI, I2C, IrDA, UART, USART, and CAN interfaces, along with peripherals like PWM, WDT, DMA, and Brown-out Detect/Reset. Packaged in a 64-pin TQFP with a 0.50mm pitch, operating from 3V to 3.6V supply voltage.
Sign in to ask questions about the Microchip DSPIC33EP256GP506-I/PT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP256GP506-I/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 70MHz |
| Interface | SPI, I2C, IrDA, UART, USART, CAN |
| Lead Free | Lead Free |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of I/Os | 53 |
| Number of Programmable I/O | 53 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | dsPIC™ 33EP |
| Supply Current | 10mA |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256GP506-I/PT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
