16-bit microcontroller featuring 70 MHz clock speed and 32KB RAM. This FLASH memory microcontroller offers 35 I/O lines and operates within an industrial temperature range of -40°C to 85°C. It includes PWM channels, ADC, and DMA channels, powered by a 3.3V nominal supply voltage. The component is housed in a 44-terminal QCC package measuring 6x6mm with a 0.50mm pitch.
Microchip DSPIC33EP256MC204-I/TL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 6 |
| Length | 6 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| ROM (words) | 87381 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP256MC204-I/TL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.