16-bit microcontroller featuring 70 MHz clock speed and 35 I/O lines. This FLASH memory device offers 32768 bytes of RAM and 87381 words of ROM. Operating within an industrial temperature range of -40°C to 85°C, it utilizes a 44-terminal, 6x6mm QCC package with a 0.50mm pitch. Key peripherals include PWM channels, ADC, and DMA channels, powered by a nominal 3.3V supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP256MC204T-I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N44 |
| Width | 6 |
| Length | 6 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| ROM (words) | 87381 |
| RAM (bytes) | 32768 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP256MC204T-I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.