
16-bit dsPIC RISC microcontroller featuring 256KB Flash memory and 28KB RAM. Operates at up to 60MHz with a 3.3V supply voltage, suitable for automotive applications. Offers 51 I/Os, 24 ADC channels, 24 PWM channels, and multiple communication interfaces including I2C, SPI, USB, and UART. Packaged in a 64-pin TQFP with a temperature range of -40°C to 85°C. Includes integrated peripherals like DMA, WDT, and POR.
Microchip DSPIC33EP256MU806-I/PT technical specifications.
| Address Bus Width | 16b |
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Density | 256KB |
| Frequency | 60MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, USB, UART, CAN, IrDA, USART, LIN |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Frequency | 60MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, RAM, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Number of ADC Channels | 24 |
| Number of I/Os | 51 |
| Number of I2C Channels | 2 |
| Number of Programmable I/O | 53 |
| Number of PWM Channels | 24 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Number of USB Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, I2C |
| Radiation Hardening | No |
| RAM Size | 28KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DSPIC |
| Supply Current | 33mA |
| Watchdog Timer | Yes |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MU806-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
