
16-bit dsPIC microcontroller featuring 256KB FLASH memory and 28KB RAM. Operates at 60MHz with a 16-bit data bus width. Offers 32 analog input channels across 2 A/D converters and 83 I/O pins. Includes multiple communication interfaces such as I2C (2 channels), SPI (4 channels), USB, IrDA, UART (4 channels), USART, and CAN. Equipped with 12 PWM channels, 9 timers/counters, and peripherals like DMA, Brown-out Detect/Reset, POR, and WDT. Operates within a 2.95V to 3.6V supply voltage range, with a maximum operating temperature of 125°C. Packaged in a 121-pin TFBGA with dimensions of 10mm x 10mm x 1.2mm.
Microchip DSPIC33EP256MU810-E/BG technical specifications.
| Package/Case | TFBGA |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Height | 1.2mm |
| Interface | I2C, SPI, USB, IrDA, UART, USART, CAN |
| Length | 10mm |
| Max Frequency | 40MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Number of A/D Converters | 2 |
| Number of ADC Channels | 32 |
| Number of Bits | 16 |
| Number of I/Os | 83 |
| Number of I2C Channels | 2 |
| Number of PWM Channels | 12 |
| Number of SPI Channels | 4 |
| Number of Timers/Counters | 9 |
| Number of UART Channels | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RAM Size | 28KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MU810-E/BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
