
The DSPIC33EP256MU810T-E/PT is a 256KB FLASH microcontroller from Microchip, featuring a dsPIC core architecture and a TQFP package. It supports a wide range of interfaces, including I2C, SPI, USB, IrDA, UART, and USART. Operating temperature range is -40°C to 125°C, and it is RoHS compliant. The device has 83 I/Os and includes peripherals such as brown-out detect/reset, power-on reset, PWM, watchdog timer, and DMA.
Microchip DSPIC33EP256MU810T-E/PT technical specifications.
| Package/Case | TQFP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, USB, IrDA, UART, USART |
| Max Operating Temperature | 125°C |
| Memory Size | 256KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 83 |
| Oscillator Type | Internal |
| Packaging | Tape and Reel |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP256MU810T-E/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
