16-bit microcontroller featuring 32KB Flash memory and a maximum clock frequency of 70MHz. Industrial temperature grade operation from -40°C to 85°C. This device offers 21 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 28-terminal PDSO (R-PDSO-G28) with a nominal supply voltage of 3.3V. AEC-Q100 screened for automotive applications.
Microchip DSPIC33EP32GP502T-I/SSVAO technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 5.3 |
| Length | 10.2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| Screening Level | AEC-Q100 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP32GP502T-I/SSVAO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.