16-bit microcontroller featuring 70 MHz clock speed and 36 terminals. This FLASH memory device offers 4096 bytes of RAM and 10922 words of ROM. Operating within an industrial temperature range of -40°C to 85°C, it supports a nominal supply voltage of 3.3V. Includes 25 I/O lines, PWM channels, ADC, and DMA channels. Packaged in a 5x5mm QCC36 with 0.50mm pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP32GP503T-I/TL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85 |
| Number of Terminals | 36 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N36 |
| Width | 5 |
| Length | 5 |
| Pin Count | 36 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 25 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| ROM (words) | 10922 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A991.A.2 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP32GP503T-I/TL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.