The DSPIC33EP32GP504-H/PT is a 16-bit digital signal processor with 44 terminals in a quad terminal position, packaged in a 12mm x 12mm TQFP-44. It operates at a maximum supply voltage of 3.6V and a maximum supply current of 300mA. The device has a maximum clock frequency of 60MHz and a 16-bit bit size. It features ROM programmability with a FLASH memory type and is compliant with TS 16949 screening level.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 44 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 12 |
| Length | 12 |
| Supply Current-Max | 300 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | DIGITAL SIGNAL PROCESSOR, OTHER |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| ROM Programmability | FLASH |
| Screening Level | TS 16949 |
| REACH | Compliant |
| Military Spec | False |