16-bit FLASH microcontroller operating at up to 70 MHz. Features 35 I/O lines, 4096 bytes RAM, and 10922 words ROM. Includes PWM channels, ADC, and DMA channels. Housed in a 44-terminal PQFP package (10x10mm, 1mm height, 0.50mm pitch) with an industrial temperature grade (-40°C to 85°C). Nominal supply voltage is 3.3V, with a range of 3V to 3.6V.
Microchip DSPIC33EP32GP504-I/PT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 44 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 150 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 60 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
| Number of I/O Lines | 35 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 16 |
| Speed | 70 |
| ROM Programmability | FLASH |
| ROM (words) | 10922 |
| RAM (bytes) | 4096 |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| Eccn Code | 3A001.A.3 |
| HTS Code | 8542.31.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Microchip DSPIC33EP32GP504-I/PT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.