
16-bit dsPIC DSC microcontroller featuring 32KB FLASH memory and 4KB RAM, operating at up to 60MHz. Equipped with I2C, SPI, IrDA, UART, and USART interfaces, this through-hole DIP package component offers 21 programmable I/O pins and 5 timers/counters. Supports a 2.95V to 3.6V operating supply voltage with an internal oscillator and includes peripherals like PWM, WDT, and DMA. Designed for automotive applications with an extended operating temperature range of -40°C to 125°C.
Microchip dsPIC33EP32MC202-E/SP technical specifications.
| Package/Case | DIP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Through Hole |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip dsPIC33EP32MC202-E/SP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.