
The DSPIC33EP32MC202-E/SS is a 32-bit microcontroller from Microchip, operating at a frequency of 60MHz with a 16-bit data bus. It features 32KB of FLASH memory and 4KB of RAM. The device is packaged in a lead-free SSOP-28 package and is RoHS compliant. It can operate at a supply voltage of 3.3V and has a maximum operating temperature of 125°C. The microcontroller has 21 programmable I/O pins and 5 timers/counters.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Microchip DSPIC33EP32MC202-E/SS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Microchip DSPIC33EP32MC202-E/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Data Bus Width | 16b |
| Frequency | 60MHz |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Max Frequency | 60MHz |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 5 |
| Operating Supply Voltage | 3.3V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for Microchip DSPIC33EP32MC202-E/SS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.