The DSPIC33EP32MC202-H/SS is a 32-bit digital signal processor from Microchip, featuring a dsPIC core architecture and up to 32KB of FLASH memory. It operates at speeds of up to 32MHz and is designed for use in automotive applications, with a maximum operating temperature of 150°C. The device includes a range of peripherals, including brown-out detect/reset, power-on reset, pulse-width modulation, and watchdog timer. It also features 21 I/Os and supports various interfaces, including I2C, SPI, IrDA, UART, and USART. The device is packaged in a surface-mount SSOP-28 package and is compliant with AEC-Q100 and RoHS standards.
Checking distributor stock and pricing after the page loads.
Microchip DSPIC33EP32MC202-H/SS technical specifications.
| Package/Case | SSOP |
| Core Architecture | dsPIC |
| Interface | I2C, SPI, IrDA, UART, USART |
| Max Operating Temperature | 150°C |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 21 |
| Oscillator Type | Internal |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100, dsPIC™ 33EP |
| RoHS | Not Compliant |
No datasheet is available for this part.